SAUTER REGULATION Polyamide PTC Temperature Sensor, -50 °C Min, 160 °C Max, 6 mm Probe

Image representative of range

Subtotal (1 unit)*

£54.03

(exc. VAT)

£64.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.03

*price indicative

RS Stock No.:
766-329
Mfr. Part No.:
EGT346F103
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Temperature Sensor

Thermistor Type

PTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

160°C

Probe Diameter

6mm

Probe Length

100mm

Terminal Type

Plug

Material

Polyamide

Standards/Approvals

RoHS-D 2011/65/EU & 2015/863/EU EN IEC 63000

COO (Country of Origin):
DE
The SAUTER REGULATION temperature sensor designed for precise measurement in HVAC systems, ensuring efficient control of heating, ventilation, and Air conditioning installations.

Passive measurement of air, gas, and fluid temperatures

Robust construction suitable for media temperatures up to 160 °C

Humidity and corrosion-proof sensor in stainless steel immersion pipe

Compatible with pipes and pressure vessels, supporting pressures of up to 40 bar

IP65 protection makes it Ideal for damp and dusty environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy