SAUTER REGULATION Silicone PTC Temperature Sensor, -50 °C Min, 180 °C Max, 6 mm Probe
- RS Stock No.:
- 766-652
- Mfr. Part No.:
- EGT356F111
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£45.51
(exc. VAT)
£54.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.51 |
*price indicative
- RS Stock No.:
- 766-652
- Mfr. Part No.:
- EGT356F111
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Temperature Sensor | |
| Thermistor Type | PTC | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 180°C | |
| Probe Diameter | 6mm | |
| Probe Length | 50mm | |
| Cable Length | 10m | |
| Terminal Type | Cable with Ferrule | |
| Material | Silicone | |
| Standards/Approvals | RoHS Directive 2011/65/EU EN 50581 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Temperature Sensor | ||
Thermistor Type PTC | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 180°C | ||
Probe Diameter 6mm | ||
Probe Length 50mm | ||
Cable Length 10m | ||
Terminal Type Cable with Ferrule | ||
Material Silicone | ||
Standards/Approvals RoHS Directive 2011/65/EU EN 50581 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION temperature sensor offers precise measurement for effective energy-efficient control within HVAC systems, making it suitable for applications in both Air and liquid environments.
Passive measuring element supports energy-efficient control systems
Designed for short-distance connections between sensors and controllers
Durable with high type protection (IP67) for varied applications
Wide temperature measuring range enhances versatility across environments
Efficient time constant in still Air ensures reliable performance
Related links
- SAUTER REGULATION Silicone PTC Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone Thermistor Sensor Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide PTC Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Aluminium Die Cast PTC Temperature Sensor 260 °C Max, 6 mm Probe
- SAUTER REGULATION PVC PTC Temperature Sensor 100 °C Max, 6 mm Probe
- Variohm Group Stainless Steel NTC Temperature Probe 180 °C Max, 17.32 mm Probe
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
- Emko PTC Temperature Sensor 130 °C Max, 6 mm Probe
