SAUTER REGULATION Polyamide PTC Temperature Sensor, -50 °C Min, 160 °C Max, 6 mm Probe
- RS Stock No.:
- 766-424
- Mfr. Part No.:
- EGT447F103
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
£55.71
(exc. VAT)
£66.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.71 |
*price indicative
- RS Stock No.:
- 766-424
- Mfr. Part No.:
- EGT447F103
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Thermistor Type | PTC | |
| Product Type | Temperature Sensor | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 160°C | |
| Probe Diameter | 6mm | |
| Probe Length | 200mm | |
| Terminal Type | Screw | |
| Material | Polyamide | |
| Standards/Approvals | RoHS Directive 2011/65/EU EN 50581 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Thermistor Type PTC | ||
Product Type Temperature Sensor | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 160°C | ||
Probe Diameter 6mm | ||
Probe Length 200mm | ||
Terminal Type Screw | ||
Material Polyamide | ||
Standards/Approvals RoHS Directive 2011/65/EU EN 50581 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION temperature sensor excels in monitoring Air and fluid temperatures within HVAC systems, ensuring precise readings for efficient climate control and regulation in various applications.
Suitable for media temperatures up to 160 °C, ensuring versatility in applications
Humidity and corrosion-proof design with a stainless steel immersion pipe for durability
Active length of 10 mm allows for effective temperature sensing in confined spaces
Simple installation with a removable cable gland and connection terminal, improving convenience
Related links
- SAUTER REGULATION Polyamide PTC Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone PTC Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Aluminium Die Cast PTC Temperature Sensor 260 °C Max, 6 mm Probe
- SAUTER REGULATION PVC PTC Temperature Sensor 100 °C Max, 6 mm Probe
- RS PRO Nickel Plated Brass PTC Temperature Sensor 200 °C Max, 6 mm Probe
- RS PRO 304 Stainless Steel PTC Temperature Sensor 200 °C Max, 6 mm Probe
- Emko PTC Temperature Sensor 130 °C Max, 6 mm Probe
