SAUTER REGULATION PVC PTC Temperature Sensor, -35 °C Min, 100 °C Max, 6 mm Probe
- RS Stock No.:
- 766-342
- Mfr. Part No.:
- EGT354F111
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£44.30
(exc. VAT)
£53.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.30 |
*price indicative
- RS Stock No.:
- 766-342
- Mfr. Part No.:
- EGT354F111
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Temperature Sensor | |
| Thermistor Type | PTC | |
| Minimum Temperature Sensed | -35°C | |
| Maximum Temperature Sensed | 100°C | |
| Probe Diameter | 6mm | |
| Probe Length | 50mm | |
| Cable Length | 10m | |
| Terminal Type | Cable with Ferrule | |
| Material | PVC | |
| Standards/Approvals | RoHS Directive 2011/65/EU EN 50581 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Temperature Sensor | ||
Thermistor Type PTC | ||
Minimum Temperature Sensed -35°C | ||
Maximum Temperature Sensed 100°C | ||
Probe Diameter 6mm | ||
Probe Length 50mm | ||
Cable Length 10m | ||
Terminal Type Cable with Ferrule | ||
Material PVC | ||
Standards/Approvals RoHS Directive 2011/65/EU EN 50581 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION temperature sensor designed for precise measurement in HVAC systems. Its robust construction and wide measurement range enhance energy efficiency by ensuring accurate control and monitoring of temperature.
Passive measuring element suited for short-distance connections
IP67 rating ensures protection in challenging environments
Wide temperature range capabilities from -35 to 100 °C
Lightweight design facilitates easy installation and handling
Related links
- SAUTER REGULATION PVC PTC Temperature Sensor 100 °C Max, 6 mm Probe
- SAUTER REGULATION PVC NTC Temperature Sensor 100 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone PTC Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide PTC Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Aluminium Die Cast PTC Temperature Sensor 260 °C Max, 6 mm Probe
- SAUTER REGULATION Acrylonitrile Styrene Acrylate PTC Temperature Sensor 70 °C Max
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone Thermistor Sensor Temperature Sensor 180 °C Max, 6 mm Probe
