SAUTER REGULATION PVC NTC Temperature Sensor, -35 °C Min, 100 °C Max, 6 mm Probe
- RS Stock No.:
- 766-428
- Mfr. Part No.:
- EGT554F103
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
£28.17
(exc. VAT)
£33.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.17 |
*price indicative
- RS Stock No.:
- 766-428
- Mfr. Part No.:
- EGT554F103
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Thermistor Type | NTC | |
| Product Type | Temperature Sensor | |
| Minimum Temperature Sensed | -35°C | |
| Maximum Temperature Sensed | 100°C | |
| Probe Diameter | 6mm | |
| Probe Length | 50mm | |
| Cable Length | 3m | |
| Terminal Type | Cable with Ferrule | |
| Material | PVC | |
| Standards/Approvals | RoHS Directive 2011/65/EU EN 50581 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Thermistor Type NTC | ||
Product Type Temperature Sensor | ||
Minimum Temperature Sensed -35°C | ||
Maximum Temperature Sensed 100°C | ||
Probe Diameter 6mm | ||
Probe Length 50mm | ||
Cable Length 3m | ||
Terminal Type Cable with Ferrule | ||
Material PVC | ||
Standards/Approvals RoHS Directive 2011/65/EU EN 50581 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION cable temperature sensor accurately measures temperature for efficient control in HVAC systems. is designed for versatile application, it ensures reliable performance in Air and liquid media through thermowells or direct connections.
Passive measuring element for efficient temperature detection
Wide measuring range from -35 to 100 °C for diverse applications
Durable PVC construction ensures longevity and reliability
Fast response time support enhances monitoring efficiency
Designed for direct connection to controllers for streamlined setup
Related links
- SAUTER REGULATION PVC NTC Temperature Sensor 100 °C Max, 6 mm Probe
- SAUTER REGULATION PVC PTC Temperature Sensor 100 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone PTC Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone Thermistor Sensor Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide PTC Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Aluminium Die Cast PTC Temperature Sensor 260 °C Max, 6 mm Probe
- RS PRO Thermoplastic NTC Temperature Sensor 105 °C Max, 6 mm Probe
