SAUTER REGULATION PVC NTC Temperature Sensor, -35 °C Min, 100 °C Max, 6 mm Probe
- RS Stock No.:
- 766-339
- Mfr. Part No.:
- EGT353F120
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
£66.17
(exc. VAT)
£79.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.17 |
*price indicative
- RS Stock No.:
- 766-339
- Mfr. Part No.:
- EGT353F120
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Thermistor Type | NTC | |
| Product Type | Temperature Sensor | |
| Minimum Temperature Sensed | -35°C | |
| Maximum Temperature Sensed | 100°C | |
| Probe Diameter | 6mm | |
| Probe Length | 50mm | |
| Cable Length | 20m | |
| Terminal Type | Cable with Ferrule | |
| Material | PVC | |
| Standards/Approvals | RoHS Directive 2011/65/EU EN 50581 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Thermistor Type NTC | ||
Product Type Temperature Sensor | ||
Minimum Temperature Sensed -35°C | ||
Maximum Temperature Sensed 100°C | ||
Probe Diameter 6mm | ||
Probe Length 50mm | ||
Cable Length 20m | ||
Terminal Type Cable with Ferrule | ||
Material PVC | ||
Standards/Approvals RoHS Directive 2011/65/EU EN 50581 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION temperature sensor designed for precise measurement in HVAC systems. Its robust construction and versatile applications make it Ideal for monitoring temperature efficiently in various environments.
Passive measuring element ensuring reliable operation
Wide application range for both Air and liquid media
IP67 protection rating guarantees durability in harsh conditions
Fast response time for accurate temperature control
Large measuring range of -35 to 100 °C for versatile use
Related links
- SAUTER REGULATION PVC NTC Temperature Sensor 100 °C Max, 6 mm Probe
- SAUTER REGULATION PVC PTC Temperature Sensor 100 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone PTC Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone Thermistor Sensor Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide PTC Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Aluminium Die Cast PTC Temperature Sensor 260 °C Max, 6 mm Probe
- RS PRO Thermoplastic NTC Temperature Sensor 105 °C Max, 6 mm Probe
