SAUTER REGULATION Polyamide Thermistor Temperature Sensor, -50 °C Min, 160 °C Max, 6 mm Probe
- RS Stock No.:
- 766-335
- Mfr. Part No.:
- EGT348F103
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£71.60
(exc. VAT)
£85.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.60 |
*price indicative
- RS Stock No.:
- 766-335
- Mfr. Part No.:
- EGT348F103
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Thermistor Type | Thermistor | |
| Product Type | Temperature Sensor | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 160°C | |
| Probe Diameter | 6mm | |
| Probe Length | 450mm | |
| Terminal Type | Plug | |
| Material | Polyamide | |
| Standards/Approvals | RoHS-D 2011/65/EU & 2015/863/EU EN IEC 63000 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Thermistor Type Thermistor | ||
Product Type Temperature Sensor | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 160°C | ||
Probe Diameter 6mm | ||
Probe Length 450mm | ||
Terminal Type Plug | ||
Material Polyamide | ||
Standards/Approvals RoHS-D 2011/65/EU & 2015/863/EU EN IEC 63000 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION duct temperature sensor accurately measures media temperatures in HVAC systems, ensuring precise control and regulation. Its design supports various installation methods, catering to heating, ventilation, and Air conditioning applications.
Passive measurement of air, gas, and fluid temperatures for energy efficiency
Robust metal housing enables use in demanding environments
IP65 protection ensures reliable operation in damp and dusty conditions
Suitable for media temperatures up to 160 °C, with higher capability for specific models
Removable cable gland facilitates easy installation and maintenance
Related links
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide PTC Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone Thermistor Sensor Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone PTC Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Aluminium Die Cast PTC Temperature Sensor 260 °C Max, 6 mm Probe
- SAUTER REGULATION PVC NTC Temperature Sensor 100 °C Max, 6 mm Probe
- SAUTER REGULATION PVC PTC Temperature Sensor 100 °C Max, 6 mm Probe
- SAUTER REGULATION Acrylonitrile Styrene Acrylate Thermistor Temperature Sensor 70 °C Max
