SAUTER REGULATION Polyamide Thermistor Temperature Sensor, -50 °C Min, 160 °C Max, 6 mm Probe
- RS Stock No.:
- 766-330
- Mfr. Part No.:
- EGT347F022
- Brand:
- SAUTER REGULATION
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 766-330
- Mfr. Part No.:
- EGT347F022
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Thermistor Type | Thermistor | |
| Product Type | Temperature Sensor | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 160°C | |
| Probe Diameter | 6mm | |
| Probe Length | 200mm | |
| Terminal Type | Plug | |
| Material | Polyamide | |
| Standards/Approvals | RoHS-D 2011/65/EU & 2015/863/EU EN IEC 63000 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Thermistor Type Thermistor | ||
Product Type Temperature Sensor | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 160°C | ||
Probe Diameter 6mm | ||
Probe Length 200mm | ||
Terminal Type Plug | ||
Material Polyamide | ||
Standards/Approvals RoHS-D 2011/65/EU & 2015/863/EU EN IEC 63000 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION temperature sensor is designed for precise measurement in HVAC building systems, providing accurate temperature control for efficient management of heating, ventilation, and Air conditioning applications.
Passive measurement of air/gas and fluid temperatures
Suitable for media temperatures up to 160 °C and robust metal housing
Can operate in pipes and pressure vessels with optional thermowell
Humidity and corrosion-proof sensor with IP65 protection
Connection terminals are removable for easy wiring
Related links
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide PTC Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone Thermistor Sensor Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone PTC Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Aluminium Die Cast PTC Temperature Sensor 260 °C Max, 6 mm Probe
- SAUTER REGULATION PVC NTC Temperature Sensor 100 °C Max, 6 mm Probe
- SAUTER REGULATION PVC PTC Temperature Sensor 100 °C Max, 6 mm Probe
- TE Connectivity Polyimide NTC Thermistor 160 °C Max, 6.6 mm Probe
