TE Connectivity FluoroPlastic NTC Temperature Sensor, -40 °C Min, 200 °C Max
- RS Stock No.:
- 598-004
- Mfr. Part No.:
- 20031343-00
- Brand:
- TE Connectivity
Subtotal (1 bag of 1600 units)*
£7,088.00
(exc. VAT)
£8,512.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1600 + | £4.43 | £7,088.00 |
*price indicative
- RS Stock No.:
- 598-004
- Mfr. Part No.:
- 20031343-00
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Temperature Sensor | |
| Thermistor Type | NTC | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 200°C | |
| Response Time | 7s | |
| Probe Length | 19.5mm | |
| Cable Length | 530.5mm | |
| Terminal Type | Cable | |
| Material | FluoroPlastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Temperature Sensor | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 200°C | ||
Response Time 7s | ||
Probe Length 19.5mm | ||
Cable Length 530.5mm | ||
Terminal Type Cable | ||
Material FluoroPlastic | ||
- COO (Country of Origin):
- CN
The TE Connectivity Motor Platform Temperature Sensor r is designed to monitor the temperature of the electric motor system. The design combines a high precision and high sensitivity NTC thermistor, which is sealed and protected by fluoroplastics material. The design provides a rectangular or cylinder shape and smaller size, making the assembly well suited to motor stator system, industrial system or other temperature monitoring system. The sensor design to fulfill reliability requirements, including high and low temperature storage and temperature cycling testing.
Shrink Tube Encapsulation
Wide Temperature Design
Rectangular Design
RoHS and REACH compliant
ATF oil proof
Related links
- TE Connectivity FluoroPlastic NTC Temperature Sensor 200 °C Max, 3.3 mm Probe
- TE Connectivity FluoroPlastic NTC Thermistor 200 °C Max, 1.9 mm Probe
- TE Connectivity FluoroPlastic NTC Thermistor 200 °C Max, 3.3 mm Probe
- TE Connectivity Platinum Thermistor Sensor Temperature Sensor 200 °C Max
- Amphenol Advanced Sensors NTC Temperature Sensor 120 °C Max
- RS PRO 304 Stainless Steel PTC Temperature Sensor 200 °C Max, 6 mm Probe
- RS PRO Nickel Plated Brass PTC Temperature Sensor 200 °C Max, 6 mm Probe
- Amphenol Advanced Sensors Temperature Sensor -40 °C Max
