TE Connectivity Platinum Thermistor Sensor Temperature Sensor, -40 °C Min, 200 °C Max
- RS Stock No.:
- 732-206
- Mfr. Part No.:
- 20029370-00
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save £2.60
View bulk pricing optionsSubtotal (1 unit)*
£8.55
(exc. VAT)
£10.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £8.55 | - |
| 10 - 49 | £8.29 | £2.60 |
| 50 - 99 | £8.04 | £25.50 |
| 100 + | £6.93 | £162.00 |
*price indicative
- RS Stock No.:
- 732-206
- Mfr. Part No.:
- 20029370-00
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Temperature Sensor | |
| Thermistor Type | Thermistor Sensor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 200°C | |
| Response Time | 4s | |
| Probe Length | 19.5mm | |
| Cable Length | 550mm | |
| Terminal Type | Wire | |
| Material | Platinum | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Temperature Sensor | ||
Thermistor Type Thermistor Sensor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 200°C | ||
Response Time 4s | ||
Probe Length 19.5mm | ||
Cable Length 550mm | ||
Terminal Type Wire | ||
Material Platinum | ||
- COO (Country of Origin):
- CN
The TE Connectivity PT Rectangular Motor Temperature Sensor is designed to monitor the temperature of the electric motor system. The PT sensing element is sealed and protected by fluoroplastics material. The design provides a rectangular shape and smaller size, making the assembly well suited to motor stator system, industrial system or other temperature monitoring system. The sensor design to fulfill reliability requirements, including high and low temperature storage.
Shrink Tube Encapsulation
Wide Temperature Design
High pot strength
RoHS and REACH compliant
ATF oil proof
Related links
- TE Connectivity FluoroPlastic NTC Temperature Sensor 200 °C Max
- TE Connectivity FluoroPlastic NTC Temperature Sensor 200 °C Max, 3.3 mm Probe
- TE Connectivity FluoroPlastic NTC Thermistor 200 °C Max, 1.9 mm Probe
- RS PRO 304 Stainless Steel PTC Temperature Sensor 200 °C Max, 6 mm Probe
- RS PRO Nickel Plated Brass PTC Temperature Sensor 200 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone Thermistor Sensor Temperature Sensor 180 °C Max, 6 mm Probe
- TE Connectivity FluoroPlastic NTC Thermistor 200 °C Max, 3.3 mm Probe
- Variohm Group Stainless Steel Thermistor Temperature Sensor 125 °C Max, 8 mm Probe
