TE Connectivity FluoroPlastic NTC Thermistor, -40 °C Min, 200 °C Max, 3.3 mm Probe

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

£4.34

(exc. VAT)

£5.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 975 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£4.34-
10 - 49£4.212%
50 - 99£4.085%
100 +£3.5218%

*price indicative

RS Stock No.:
671-483
Mfr. Part No.:
20031343-01
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Thermistor

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

200°C

Response Time

7s

Probe Diameter

3.3mm

Probe Length

19.5mm

Cable Length

530.5mm

Terminal Type

Cable

Material

FluoroPlastic

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity NTC Cylinder Motor temperature sensor is designed to monitor the temperature of the electric motor system. The design combines a high precision and high sensitivity NTC thermistor, which is sealed and protected by fluoroplastics material. The design provides a rectangular or cylinder shape and smaller size, making the assembly well suited to motor stator system, industrial system or other temperature monitoring system. The sensor design to fulfil reliability requirements, including high and low temperature storage, temperature cycling testing, temperature/humidity cycling and ATF(Automatic Transmission Fluid) oil proof testing.

Insulation resistance ≥100Mohm

Dielectric strength of 3000VAC

Rectangular or cylinder sensor body

ATF oil proof

Applications


Motors

Generators

Battery Energy Storage System

Battery Management System

Electrical Control Cabinet

Air conditioning systems

White Goods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy