Vishay NTC Thermistor, NTC Type 10000 Ω, Epoxy Coated 400 mm

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

£0.89

(exc. VAT)

£1.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 377 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£0.89-
10 - 24£0.854%
25 - 49£0.7911%
50 - 399£0.7515%
400 +£0.6131%

*price indicative

RS Stock No.:
782-889
Mfr. Part No.:
NTCLE413E2103H401A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

NTC Thermistor

Series

NTCLE413

Temperature Coefficient Type

NTC

Thermal Coefficient

3984%/K

Packaging

SPQ

Thermal Time Constant

2.5s

Mount Type

Free

Automotive Standard

AEC-Q200

Application

Temperature Measurement

Package/Case

Epoxy Coated

Accuracy

±0.3 °C

Maximum Power Rating

100mW

Pin Count

2

Resistance at 25°C

10000Ω

Diameter

3mm

Standards/Approvals

IEC 60539-1

Termination Style

Solder

Length

400mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE
The Vishay Thermistor sensor provides reliable temperature measurement and control in a Compact design. Its high adhesive strength and small footprint make it Ideal for various applications, ensuring precision within a wide temperature range.

High adhesive strength between PVC wire and encapsulating lacquer ensures durability

Operational temperature range from -40 to 105 °C caters to diverse applications

Optimised for minimal dissipation with a maximum power of 100 mW at 55 °C

Accuracy of temperature measurement is within ± 0.5 °C over a substantial range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy