Vishay NTC Thermistor, NTC Type 100 kΩ, 1608 800 μm 1.6 mm 800 μm

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

£0.17

(exc. VAT)

£0.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9£0.17
10 - 24£0.15
25 - 99£0.13
100 - 499£0.10
500 +£0.09

*price indicative

RS Stock No.:
782-432
Mfr. Part No.:
NTCSI0603E3104FXHT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

NTC Thermistor

Series

NTCSI0603E3

Temperature Coefficient Type

NTC

Thermal Time Constant

4s

Packaging

Tape & Reel

Mount Type

Surface

Tolerance ±

1%

Automotive Standard

AEC-Q200

Application

Temperature Sensing

Package/Case

1608

Accuracy

1 %

Maximum Power Rating

125mW

Pin Count

2

Resistance at 25°C

100kΩ

Length

1.6mm

Depth

800μm

Termination Style

Nickel Tin Termination

Height

800μm

Standards/Approvals

UL

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Vishay Thermistor is a glass-protected SMD component designed for precise temperature measurement and compensation. Ideal for automotive and industrial applications, it effectively operates across a wide thermal range.

Resistance Value at 25 °C ranges from 1K to 100K Ω

Operating temperature range extends from -55 to +150 °C

Maximum power dissipation at 25 °C is 125 mW

Fully glass-coated for durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy