Vishay NTC Thermistor, NTC Type 10000 Ω, Epoxy Coated 40 mm
- RS Stock No.:
- 782-882
- Mfr. Part No.:
- NTCLE413E2103F106A
- Brand:
- Vishay
Image representative of range
Get a bulk buy discount
Add 10 more to save £0.30
View bulk pricing optionsSubtotal (1 unit)*
£0.92
(exc. VAT)
£1.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 969 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £0.92 | - |
| 10 - 19 | £0.89 | £0.30 |
| 20 - 49 | £0.83 | £1.80 |
| 50 - 99 | £0.80 | £6.00 |
| 100 + | £0.76 | £16.00 |
*price indicative
- RS Stock No.:
- 782-882
- Mfr. Part No.:
- NTCLE413E2103F106A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | NTC Thermistor | |
| Series | NTCLE413 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 3435%/K | |
| Thermal Time Constant | 2.5s | |
| Packaging | SPQ | |
| Mount Type | Free | |
| Automotive Standard | AEC-Q200 | |
| Application | Temperature Measurement | |
| Package/Case | Epoxy Coated | |
| Accuracy | ±0.3 °C | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 10000Ω | |
| Pin Count | 2 | |
| Standards/Approvals | IEC 60539-1 | |
| Length | 40mm | |
| Diameter | 3mm | |
| Termination Style | Solder | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type NTC Thermistor | ||
Series NTCLE413 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 3435%/K | ||
Thermal Time Constant 2.5s | ||
Packaging SPQ | ||
Mount Type Free | ||
Automotive Standard AEC-Q200 | ||
Application Temperature Measurement | ||
Package/Case Epoxy Coated | ||
Accuracy ±0.3 °C | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 10000Ω | ||
Pin Count 2 | ||
Standards/Approvals IEC 60539-1 | ||
Length 40mm | ||
Diameter 3mm | ||
Termination Style Solder | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The Vishay Thermistor sensor is designed for precise temperature measurement and control applications. Its Compact design and high performance make it suitable for integration into various electronic systems.
Resistance Value at 25 °C ranges from 10 kΩ with ± 1.0% tolerance
Operating temperature range of -40 °C to 105 °C allows versatile application
Features a small body profile for easy installation in tight spaces
High accuracy of temperature measurement to within ± 1.0 °C enhances reliability
Related links
- Vishay NTC Thermistor Epoxy Coated 6 mm 40 mm 3 mm
- Vishay NTC Thermistor Epoxy Coated 52 mm
- Vishay NTC Thermistor Epoxy Coated 400 mm
- Vishay NTC Thermistor Epoxy Coated 13 mm 91 mm
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 40 mm
- Vishay NTC Thermistor 0402 500 μm 1 mm 500 μm
- Vishay NTC Thermistor 1608 800 μm 1.6 mm 800 μm
- Vishay NTC Thermistor 0603 800 μm 1.6 mm 800 μm
