Vishay NTC Thermistor, NTC Type 10 kΩ 200 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£4.79

(exc. VAT)

£5.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.79
10 - 49£3.88
50 - 99£2.97
100 +£2.37

*price indicative

RS Stock No.:
789-136
Mfr. Part No.:
NTCASCWE3C70001A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

NTC Thermistor

Series

NTCASCWE

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.39%/K

Tolerance ±

2%

Automotive Standard

No

Mount Type

Screw

Application

High Temperature Sensing

Accuracy

±2%

Maximum Power Rating

50mW

Pin Count

2

Resistance at 25°C

10kΩ

Termination Style

Solderable Pin

Standards/Approvals

UL

Length

200mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE
The Vishay NTC thermistor offers reliable temperature sensing with its robust screw-threaded design, Ideal for applications requiring accurate thermal management.

Features easy mounting with a threaded screw

Constructed with rugged materials for enhanced durability

Lead (Pb)-free, promoting compliance with environmental standards

Operating temperature range from -40 to +125 °C ensures versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy