TGlobal TG-A6200LC Series Thermal Pad, 1.5 mm Thick, 5 W/mK, Silicone

Subtotal (1 unit)*

£31.77

(exc. VAT)

£38.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.77

*price indicative

RS Stock No.:
606-965
Mfr. Part No.:
TG-A6200LC-130-1.5
Brand:
TGlobal
Find similar products by selecting one or more attributes.
Select all

Brand

TGlobal

Product Type

Thermal Pad

Thickness

1.5mm

Thermal Conductivity

5W/mK

Conductive Material

Silicone

Standards/Approvals

No

Series

TG-A6200LC

COO (Country of Origin):
TW
The TGlobal High Performance Thermal Pad ideal for high performance modules in 5G, aerospace, AI/IoT, automotive, Datacom, EV, medical, military, telecom, and more, this pad effectively reduces thermal resistance between heat sources and sinks. This thermal pad Best for low and medium power applications.

Great thermal conductivity

Difficult to be deformed

Easy to assemble

One side low tack

RoHS and REACH compliant

UL Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy