TGlobal TG-A6200 Series Thermal Pad, 800 μm Thick, 5 W/mK, Silicone
- RS Stock No.:
- 607-069
- Mfr. Part No.:
- TG-A6200LC-130-0.8
- Brand:
- TGlobal
Subtotal (1 unit)*
£18.58
(exc. VAT)
£22.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.58 |
*price indicative
- RS Stock No.:
- 607-069
- Mfr. Part No.:
- TG-A6200LC-130-0.8
- Brand:
- TGlobal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TGlobal | |
| Product Type | Thermal Pad | |
| Thickness | 800μm | |
| Thermal Conductivity | 5W/mK | |
| Conductive Material | Silicone | |
| Standards/Approvals | No | |
| Series | TG-A6200 | |
| Select all | ||
|---|---|---|
Brand TGlobal | ||
Product Type Thermal Pad | ||
Thickness 800μm | ||
Thermal Conductivity 5W/mK | ||
Conductive Material Silicone | ||
Standards/Approvals No | ||
Series TG-A6200 | ||
- COO (Country of Origin):
- TW
The TGlobal High Performance Thermal Pad ideal for high performance modules in 5G, aerospace, AI/IoT, automotive, Datacom, EV, medical, military, telecom, and more, this pad effectively reduces thermal resistance between heat sources and sinks. This thermal pad Best for low and medium power applications.
Great thermal conductivity
Difficult to be deformed
Easy to assemble
One side low tack
RoHS and REACH compliant
UL Compliant
Related links
- TGlobal TG-A6200 Series Thermal Pad 5 W/mK, Silicone
- TGlobal TG-A6200 Series Thermal Pad 5 W/mK, Silicone
- TGlobal TG-A6200 Series Thermal Pad 5 W/mK, Silicone
- TGlobal TG-A6200 Series Thermal Pad 5 W/mK, Silicone
- TGlobal TG-A6200LC Series Thermal Pad 5 W/mK, Silicone
- TGlobal TG-A6200 Series Thermal Pad 6.2 W/mK, Silicone
- TGlobal TG-A6200 Series Thermal Pad 6.2 W/mK, Silicone
- TGlobal TG-A6200 Series Thermal Pad 6.2 W/mK, Silicone
