TGlobal TG-A3500 Series Thermal Pad, 1.5 mm Thick, 3.5 W/mK, Silicone
- RS Stock No.:
- 607-067
- Mfr. Part No.:
- TG-A3500-310-1.5
- Brand:
- TGlobal
Subtotal (1 unit)*
£43.96
(exc. VAT)
£52.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.96 |
*price indicative
- RS Stock No.:
- 607-067
- Mfr. Part No.:
- TG-A3500-310-1.5
- Brand:
- TGlobal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TGlobal | |
| Product Type | Thermal Pad | |
| Thickness | 1.5mm | |
| Thermal Conductivity | 3.5W/mK | |
| Conductive Material | Silicone | |
| Standards/Approvals | No | |
| Series | TG-A3500 | |
| Select all | ||
|---|---|---|
Brand TGlobal | ||
Product Type Thermal Pad | ||
Thickness 1.5mm | ||
Thermal Conductivity 3.5W/mK | ||
Conductive Material Silicone | ||
Standards/Approvals No | ||
Series TG-A3500 | ||
- COO (Country of Origin):
- TW
The TGlobal Ultra Soft Thermal Pad with its naturally tacky surface and ultra soft, highly compressible structure. Ideal for a wide range of applications including 5G, aerospace, AI/IoT, automotive, EV, Datacom, medical, military, telecom, robotics, servers, smart home, and energy storage which enables optimized thermal management across diverse industries.
Very good thermal conductivity
REACH compliant
RoHS compliant
UL compliant
Related links
- TGlobal TG-A3500 Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG-A3500 Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG-A3500 Series Thermal Interface Pad 3 W/mK, Silicone
- TGlobal TG Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG-A3500 Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG-A3500 Series Thermal Interface Pad 3 W/mK, Silicone
