TGlobal TG Series Thermal Interface Pad, 2mm Thick, 3.5W/m·K, Silicone
- RS Stock No.:
- 606-968
- Mfr. Part No.:
- TG-A3500-310-2.0
- Brand:
- TGlobal
Subtotal (1 unit)*
£51.52
(exc. VAT)
£61.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.52 |
*price indicative
- RS Stock No.:
- 606-968
- Mfr. Part No.:
- TG-A3500-310-2.0
- Brand:
- TGlobal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TGlobal | |
| Thickness | 2mm | |
| Thermal Conductivity | 3.5W/m·K | |
| Material | Silicone | |
| Series | TG | |
| Select all | ||
|---|---|---|
Brand TGlobal | ||
Thickness 2mm | ||
Thermal Conductivity 3.5W/m·K | ||
Material Silicone | ||
Series TG | ||
- COO (Country of Origin):
- TW
The TGlobal Ultra Soft Thermal Pad with its naturally tacky surface and ultra soft, highly compressible structure. Ideal for a wide range of applications including 5G, aerospace, AI/IoT, automotive, EV, Datacom, medical, military, telecom, robotics, servers, smart home, and energy storage which enables optimized thermal management across diverse industries.
Very good thermal conductivity
REACH compliant
RoHS compliant
UL compliant
REACH compliant
RoHS compliant
UL compliant
Related links
- TGlobal TG Series Thermal Interface Pad 3.5W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 3.5W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 3.5W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 3.5W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 3.5W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 12.5W/m·K
- TGlobal TG Series Thermal Interface Pad 9W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 2.1W/m·K, Non-Silicone