FLIR C8 Bluetooth, USB, WiFi Thermal Imaging Camera, 450 °C 240 x 320 pixels Detector Resolution

Subtotal (1 unit)*

£744.00

(exc. VAT)

£892.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
  • Plus 15 unit(s) shipping from 09 November 2026
  • Plus 20 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£744.00

*price indicative

RS Stock No.:
664-792
Mfr. Part No.:
18801-0101
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Maximum Temperature Measurement

450°C

Battery Type

Rechargeable Lithium-ion

Product Type

Thermal Imaging Camera

Detector Resolution

240 x 320 pixels

Display Resolution

640 x 480 pixels

Interface Type

Bluetooth, USB, WiFi

Thermal Sensitivity

50mK

Horizontal Angle of View

35°

Vertical Angle of View

27°

Focus Type

Fixed

Power Source

Battery

Refresh Rate

30Hz

Minimum Focus Distance

400mm

Series

C8

Weight

190g

Diagonal Display Size

3.5in

IR/Visual Image Combination

MSX

Accuracy

2%

Image Storage

Yes

Width

84mm

Hazardous Area Certification

No

Voice Recorder

No

Length

138mm

Image Enhancement

Yes

Visual Camera

Yes

Radiometric Video on Camera

No

Spatial Resolution IFOV

2mrad

Depth

34mm

COO (Country of Origin):
EE
The FLIR Compact thermal Camera delivers high-quality imaging with its 320 x 240 resolution, enabling quick and precise detection of faults and anomalies. It features FLIR’s patented MSX enhancement, overlaying Visual details onto thermal images for easier interpretation. The built-in Isotherm function instantly highlights temperature thresholds, helping identify overheating equipment. Ideal for electrical and mechanical maintenance, HVAC inspections and building diagnostics.

IPS display technology

USB C charging system

Used in electric vehicle inspections

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy