FLIR Flir i35 USB, WiFi Thermal Imaging Camera, 450 °C 240 x 320 pixels Detector Resolution
- RS Stock No.:
- 664-790
- Mfr. Part No.:
- 18455-0101
- Brand:
- FLIR
Subtotal (1 unit)*
£4,049.00
(exc. VAT)
£4,858.80
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £4,049.00 |
*price indicative
- RS Stock No.:
- 664-790
- Mfr. Part No.:
- 18455-0101
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Battery Type | Rechargeable Lithium-ion | |
| Maximum Temperature Measurement | 450°C | |
| Product Type | Thermal Imaging Camera | |
| Detector Resolution | 240 x 320 pixels | |
| Display Resolution | 720 x 1280 pixels | |
| Interface Type | USB, WiFi | |
| Thermal Sensitivity | 40mK | |
| Horizontal Angle of View | 38° | |
| Vertical Angle of View | 49° | |
| Focus Type | Fixed | |
| Power Source | Battery | |
| Refresh Rate | 30Hz | |
| Minimum Focus Distance | 500mm | |
| Series | Flir i35 | |
| Weight | 800g | |
| Diagonal Display Size | 5in | |
| Spatial Resolution IFOV | 2.9mrad | |
| Image Enhancement | Yes | |
| Visual Camera | Yes | |
| Radiometric Video on Camera | Yes | |
| Depth | 73mm | |
| IR/Visual Image Combination | MSX | |
| Accuracy | 2% | |
| Length | 225mm | |
| Emissivity | 0.1 to 1 | |
| Voice Recorder | No | |
| Hazardous Area Certification | No | |
| Width | 136mm | |
| Image Storage | Internal Storage | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Battery Type Rechargeable Lithium-ion | ||
Maximum Temperature Measurement 450°C | ||
Product Type Thermal Imaging Camera | ||
Detector Resolution 240 x 320 pixels | ||
Display Resolution 720 x 1280 pixels | ||
Interface Type USB, WiFi | ||
Thermal Sensitivity 40mK | ||
Horizontal Angle of View 38° | ||
Vertical Angle of View 49° | ||
Focus Type Fixed | ||
Power Source Battery | ||
Refresh Rate 30Hz | ||
Minimum Focus Distance 500mm | ||
Series Flir i35 | ||
Weight 800g | ||
Diagonal Display Size 5in | ||
Spatial Resolution IFOV 2.9mrad | ||
Image Enhancement Yes | ||
Visual Camera Yes | ||
Radiometric Video on Camera Yes | ||
Depth 73mm | ||
IR/Visual Image Combination MSX | ||
Accuracy 2% | ||
Length 225mm | ||
Emissivity 0.1 to 1 | ||
Voice Recorder No | ||
Hazardous Area Certification No | ||
Width 136mm | ||
Image Storage Internal Storage | ||
- COO (Country of Origin):
- SE
Related links
- FLIR C8 Bluetooth WiFi Thermal Imaging Camera, 450 °C 240 x 320 pixels Detector Resolution
- FLIR Flir i65 USB 550 °C 480 x 640 pixels Detector Resolution
- FLIR FLIR Exx E96 24° USB Thermal Imaging Camera, 42 °C 640 x 480 pixels Detector Resolution
- FLIR FLIR Exx E96 24° USB Thermal Imaging Camera, 1000 °C 640 x 480 pixels Detector Resolution
- FLIR FLIR TG297 TG297 USB Type C 1030 °C 160 x 120 pixels Detector Resolution, RSCAL
- FLIR FLIR Exx E96 24° USB Thermal Imaging Camera RSCAL
- FLIR FLIR Exx E96 24° USB Thermal Imaging Camera RSCAL
- FLIR FLIR E8 XT E6-XT WiFi 550 °C 240 x 180 pixel Detector Resolution
