FLIR E96 24° USB Thermal Imaging Camera, 14 → 42 °C, 640 x 480pixel Detector Resolution
- RS Stock No.:
- 350-322
- Mfr. Part No.:
- E96 Dual FOV 24 - 42 & 14
- Brand:
- FLIR
Subtotal (1 unit)*
£13,069.30
(exc. VAT)
£15,683.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13,069.30 |
*price indicative
- RS Stock No.:
- 350-322
- Mfr. Part No.:
- E96 Dual FOV 24 - 42 & 14
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | 14 → 42 °C | |
| Detector Resolution | 640 x 480pixel | |
| Display Resolution | 640 x 480pixel | |
| Interface Type | USB | |
| Model Number | E96 24° | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range 14 → 42 °C | ||
Detector Resolution 640 x 480pixel | ||
Display Resolution 640 x 480pixel | ||
Interface Type USB | ||
Model Number E96 24° | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- EE
The FLIR Dual FOV is a cutting-edge thermal imaging camera designed for professional-grade inspections. This advanced device offers superior thermal resolution and multiple field of view capabilities, allowing users to switch seamlessly with a single push of a button. It's particularly useful for inspecting high-voltage and hazardous targets, diagnosing electrical and mechanical failures, and capturing detailed thermal images with clarity and precision. The camera is equipped with FLIR's UltraMax and MSX image enhancement technologies, which provide clear and vibrant images, making it an invaluable tool for industrial and commercial applications.
High Resolution of 640 x 480 thermal resolution
Dual Field of View effortlessly switch between 24 degree and 42 degree fields of view along with 14 degree to cover a wide range of inspection scenarios
Equipped with FLIR Inspection Route to help organize and streamline surveys
Features FLIR Ignite for automatic image uploading to the cloud ensuring easy access and sharing of data
Rugged design built to withstand demanding environments and harsh conditions
Versatile Applications
Dual Field of View effortlessly switch between 24 degree and 42 degree fields of view along with 14 degree to cover a wide range of inspection scenarios
Equipped with FLIR Inspection Route to help organize and streamline surveys
Features FLIR Ignite for automatic image uploading to the cloud ensuring easy access and sharing of data
Rugged design built to withstand demanding environments and harsh conditions
Versatile Applications
Related links
- FLIR E96 24° USB Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR E96 24° USB Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR E96 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR FLIR E96 24° + 14° & 42 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS
- FLIR E86 24° USB Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR E76 24° USB Thermal Imaging Camera 320 x 240pixel Detector Resolution
- FLIR Bluetooth USB 2.0 -20 → 650 °C, 640 x 480pixel Detector
- FLIR E96 24° Thermal Imaging Camera 640 x 480pixel Detector Resolution
