FLIR FLIR E96 80° FLIR E96 WiFi Thermal Imaging Camera, 1202 °F 640 x 480 pixel Detector Resolution, RSCAL
- RS Stock No.:
- 276-1172
- Mfr. Part No.:
- 90209-0101
- Brand:
- FLIR
Subtotal (1 unit)*
£12,152.50
(exc. VAT)
£14,583.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12,152.50 |
*price indicative
- RS Stock No.:
- 276-1172
- Mfr. Part No.:
- 90209-0101
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Maximum Temperature Measurement | 1202°F | |
| Battery Type | Lithium-ion | |
| Product Type | Thermal Imaging Camera | |
| Detector Resolution | 640 x 480 pixel | |
| Display Resolution | 640 x 480 pixel | |
| Interface Type | WiFi | |
| Power Source | Battery | |
| Standards/Approvals | RoHS | |
| Series | FLIR E96 | |
| Diagonal Display Size | 4in | |
| Accuracy | ±2°C | |
| Image Storage | Internal Storage | |
| Image Enhancement | Yes | |
| Radiometric Video on Camera | Yes | |
| Hazardous Area Certification | No | |
| Emissivity | Laser-Assisted Autofocus | |
| Calibrated | RSCAL | |
| Model Number | FLIR E96 80° | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Maximum Temperature Measurement 1202°F | ||
Battery Type Lithium-ion | ||
Product Type Thermal Imaging Camera | ||
Detector Resolution 640 x 480 pixel | ||
Display Resolution 640 x 480 pixel | ||
Interface Type WiFi | ||
Power Source Battery | ||
Standards/Approvals RoHS | ||
Series FLIR E96 | ||
Diagonal Display Size 4in | ||
Accuracy ±2°C | ||
Image Storage Internal Storage | ||
Image Enhancement Yes | ||
Radiometric Video on Camera Yes | ||
Hazardous Area Certification No | ||
Emissivity Laser-Assisted Autofocus | ||
Calibrated RSCAL | ||
Model Number FLIR E96 80° | ||
- COO (Country of Origin):
- EE
FLIR Thermal Imaging Camera, -20 to 120°C Temperature Measurement Range, 4-inch Display Size - FLIR E96 80°
This thermal imaging Camera is essential for professionals in electrical and mechanical fields. It enables precise temperature measurements from -20 to 1500°C, allowing for effective thermal imaging tasks. The Camera's infrared thermography features facilitate Visual evaluation of thermal performance and prompt identification of issues.
Features & Benefits
• High thermal sensitivity of 30mK enhances image clarity
• Manual focus allows for precise targeting on subjects
• Bluetooth, USB, and Wi-Fi interfaces facilitate easy data transfer
• Sturdy construction ensures durability in challenging environments
• Capable of storing images on SD cards for further analysis
• Accuracy of ±2°C supports reliable temperature assessments
Applications
• Electrical inspections to spot faults
• Mechanical troubleshooting and maintenance
• Building diagnostics for energy efficiency assessments
• Manufacturing processes for quality evaluation
• HVAC system examinations and optimisations
Can this Camera connect to a mobile device for remote viewing?
Yes, it supports Bluetooth and Wi-Fi for connectivity.
How can it bemage data be transferred to a computer?
Use the USB Interface or remove the SD card for access.
What maintenance is required for this camera?
Regularly clean the lens and perform software updates as necessary.
Is the Camera suitable for outdoor use?
Yes, it is designed to endure various environmental conditions.
How does the manual focus enhance performance?
It provides precise control, enabling users to focus on specific areas for accurate readings.
Software Options:
2441681 Thermal Studio Pro Perpetual
2441680 Thermal Studio Pro 1 year
2441684 Thermal Studio Standard Perpetual
2441682 Thermal Studio Standard 1 year
Related links
- FLIR FLIR E96 80° FLIR E96 WiFi Thermal Imaging Camera, 1202 °F 640 x 480 pixel Detector Resolution
- FLIR FLIR E86 80° FLIR E86 WiFi Thermal Imaging Camera RSCAL
- FLIR FLIR E96 WiFi USB 2.0 Thermal Imaging Camera RSCAL
- FLIR FLIR T560 FLIR T560 WiFi Thermal Imaging Camera, 1202 °F 640 x 480 pixel Detector Resolution
- FLIR FLIR E76 FIIR E76 WiFi Thermal Imaging Camera RSCAL
- FLIR FLIR E86 80° FLIR E86 WiFi Thermal Imaging Camera, 1202 °F 464 x 348 Pixel Detector Resolution
- FLIR FLIR E76 FIIR E76 WiFi Thermal Imaging Camera, 1202 °F 320 x 240 Pixel Detector Resolution
- FLIR FLIR E96 WiFi USB 2.0 Thermal Imaging Camera, 1500 °C 640 x 480 pixel Detector Resolution

