FLIR Bluetooth, DisplayPort, USB 2.0, Wi-Fi Thermal Imaging Camera, -20 → 650 °C, 640 x 480pixel Detector
- RS Stock No.:
- 431-904
- Mfr. Part No.:
- FLIR E96 42
- Brand:
- FLIR
Subtotal (1 unit)*
£10,234.49
(exc. VAT)
£12,281.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10,234.49 |
*price indicative
- RS Stock No.:
- 431-904
- Mfr. Part No.:
- FLIR E96 42
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → 650 °C | |
| Detector Resolution | 640 x 480pixel | |
| Display Resolution | 640 x 480pixel | |
| Interface Type | Bluetooth, DisplayPort, USB 2.0, Wi-Fi | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → 650 °C | ||
Detector Resolution 640 x 480pixel | ||
Display Resolution 640 x 480pixel | ||
Interface Type Bluetooth, DisplayPort, USB 2.0, Wi-Fi | ||
- COO (Country of Origin):
- EE
The FLIR Advanced Thermal Imaging Camera with 42° lens is our first pistol-grip camera with 640 x 480 thermal resolution so inspectors can survey high-voltage, hazardous targets safely and quickly diagnose electrical and mechanical failures. The FLIR E96 offers complete coverage of near and distant targets through a range of lens options. Pair the E96 with a FLIR Flex View™ dual field-of-view lens to instantly switch from wide-area to telephoto scanning in one push of a button. The onboard FLIR Inspection Route runs pre-planned routes to help inspectors stay organized when surveying large or multiple locations.
Automatic uploading images
Direct transfer from the camera to the cloud
Easy and secure storage
Convenient sharing options
Direct transfer from the camera to the cloud
Easy and secure storage
Convenient sharing options
Related links
- FLIR Bluetooth USB 2.0 -20 → 650 °C, 640 x 480pixel Detector
- FLIR Bluetooth USB 2.0 -20 → 650 °C, 320 x 240pixel Detector
- FLIR E96 24° USB Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR E96 24° USB Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR E96 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR FLIR E96 24° + 14° & 42 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS
- FLIR E96 24° Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR FLIR E96 80° Thermal Imaging Camera 640 x 480pixel Detector Resolution
