Subtotal (1 unit)*
£21.99
(exc. VAT)
£26.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.99 |
*price indicative
- RS Stock No.:
- 735-630
- Mfr. Part No.:
- CT3667
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Test Probe | |
| Colour | Silver | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Test Probe | ||
Colour Silver | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST probe attenuator tip assembly enhances measurement accuracy by providing a reliable replacement for the 3.5 mm Compact Scope probe, ensuring optimal performance in a variety of applications.
Designed for 3.5 mm Compact Scope probes
Offers a 10x attenuation rate for precise readings
Supports bandwidths up to 500 MHz
Compatible with CT3290RA and CT3290RA-PRO models
RoHS compliant, meeting environmental standards
