CALTEST Conical Test Probe Tip, 10A
- RS Stock No.:
- 735-716
- Mfr. Part No.:
- CT3994B-8
- Brand:
- CALTEST
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£6.35
(exc. VAT)
£7.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £6.35 | £1.27 | - |
| 5 + | £6.11 | £1.222 | 3% |
*price indicative
- RS Stock No.:
- 735-716
- Mfr. Part No.:
- CT3994B-8
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Test Probe Tip | |
| Colour | Grey | |
| Current | 10A | |
| Probe Tip Type | Conical | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Test Probe Tip | ||
Colour Grey | ||
Current 10A | ||
Probe Tip Type Conical | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST locking cap is an essential accessory designed to enhance the functionality of the 3900B series DMM Probe, ensuring compliance with higher safety standards.
Accommodates a maximum voltage of 1000 V in CAT III and 600 V in CAT IV
Rated for a maximum current of 10 A for versatile testing applications
Operating temperature range from 5° C to 40° C with 80% RH maximum
Related links
- CALTEST Test Probe Tip 10A
- Electro PJP Narrow Test Probe 600V 10A
- Fluke Threaded Test Probe 1000V, 10A
- Hirschmann Test & Measurement Spring Loaded Test Probe 1000 V ac 2 mm Socket, 10A
- RS PRO Needle Test Probe 30Vrms 10A
- Fluke Test Probe 1 kV 2 mm Socket, 10A
- Fluke Removable Lantern Tips Test Probe 1 kV 4 mm Socket, 10A
- Schutzinger Spring Loaded Test Probe 1kV 10A
