CALTEST Test Probe Tip, 2 mm Tip, 10A
- RS Stock No.:
- 735-713
- Mfr. Part No.:
- CT3975B
- Brand:
- CALTEST
Subtotal (1 unit)*
£9.38
(exc. VAT)
£11.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.38 |
*price indicative
- RS Stock No.:
- 735-713
- Mfr. Part No.:
- CT3975B
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Test Probe Tip | |
| Colour | Black, Red | |
| Current | 10A | |
| Tip Size | 2 mm | |
| Tip Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Test Probe Tip | ||
Colour Black, Red | ||
Current 10A | ||
Tip Size 2 mm | ||
Tip Material Brass | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST probe body delivers precision measurement capabilities, designed for versatility in both low and high-voltage environments, ensuring reliable testing in various applications.
Rated for up to 1000 V in CAT III environments and 600 V in CAT IV setups for enhanced safety
Made with a Durable 4 mm sheathed banana jack
Includes a locking tip cover
Related links
- CALTEST Conical Test Probe Tip, 10A
- Fluke Test Probe 1 kV 2 mm Socket, 10A
- Fluke Threaded Test Probe 1000V, 10A
- CALTEST Test Probe
- Hirschmann Test & Measurement Spring Loaded Test Probe 1000 V ac 2 mm Socket, 10A
- Staubli Spring Loaded Test Probe 1kV 1A
- RS PRO Needle Test Probe 30Vrms 10A
- Fluke Removable Lantern Tips Test Probe 1 kV 4 mm Socket, 10A
