CALTEST Test Lead Wire 12A, 1kV, White, 100 m Lead Length

Subtotal (1 unit)*

£231.47

(exc. VAT)

£277.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.47

*price indicative

RS Stock No.:
717-409
Mfr. Part No.:
CT2799A-9-100
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Test Lead Wire

Lead Length

100m

Current

12A

Colour

White

Test Lead Type

test lead extension reel

Voltage

1kV

Insulation Material

Silicon

Maximum Operating Temperature

180°C

Minimum Operating Temperature

-60°C

Safety Category Level

CAT IV

Safety Category Voltage

1kV

COO (Country of Origin):
TW
The CALTEST Test Lead Wire is a single conductor hook-up wire. This wire is MADE from silicon and is 100m long. It features bare copper conductor material and is available in white color.

RoHS compliant

Multi-layer

Durable and flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy