CALTEST Test Lead Wire 12A, 1kV, Yellow, 50 m Lead Length
- RS Stock No.:
- 717-400
- Mfr. Part No.:
- CT2799A-4-50
- Brand:
- CALTEST
Subtotal (1 unit)*
£115.74
(exc. VAT)
£138.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.74 |
*price indicative
- RS Stock No.:
- 717-400
- Mfr. Part No.:
- CT2799A-4-50
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Lead Length | 50m | |
| Product Type | Test Lead Wire | |
| Colour | Yellow | |
| Current | 12A | |
| Test Lead Type | test lead extension reel | |
| Voltage | 1kV | |
| Standards/Approvals | Rohs | |
| Insulation Material | Silicon | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 180°C | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Lead Length 50m | ||
Product Type Test Lead Wire | ||
Colour Yellow | ||
Current 12A | ||
Test Lead Type test lead extension reel | ||
Voltage 1kV | ||
Standards/Approvals Rohs | ||
Insulation Material Silicon | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 180°C | ||
- COO (Country of Origin):
- TW
The CALTEST Test Lead Wire is a single conductor hook-up wire. This wire is MADE from silicon and is 50m long. It features bare copper conductor material and is available in yellow color.
RoHS compliant
Multi-layer
Durable and flexible
Related links
- CALTEST Test Lead 12A Yellow, 10 m Lead Length
- CALTEST Test Lead 12A Yellow, 100 m Lead Length
- CALTEST Test Lead Wire 12A Black, 50 m Lead Length
- CALTEST Test Lead Wire 12A Red, 50 m Lead Length
- CALTEST Test Lead Wire 12A Blue, 100 m Lead Length
- CALTEST Test Lead Wire 12A White, 100 m Lead Length
- CALTEST Test Lead Wire 12A Green, 100 m Lead Length
- CALTEST Test Lead 12A Green, 50 m Lead Length
