CALTEST Test Lead Wire 12A, 1kV, Red, 50 m Lead Length

Image representative of range

Subtotal (1 unit)*

£115.74

(exc. VAT)

£138.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.74

*price indicative

RS Stock No.:
717-396
Mfr. Part No.:
CT2799A-2-50
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Lead Length

50m

Product Type

Test Lead Wire

Current

12A

Test Lead Type

test lead extension reel

Colour

Red

Voltage

1kV

Insulation Material

Silicon

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

180°C

Safety Category Level

CAT IV

Safety Category Voltage

1kV

COO (Country of Origin):
TW
The CALTEST Test Lead Wire is a single conductor hook-up wire. This wire is MADE from silicon and is 50m long. It features bare copper conductor material and is available in red color.

RoHS compliant

Multi-layer

Durable and flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy