CALTEST Test Lead 12A, 1kV, White, 10 m Lead Length

Subtotal (1 unit)*

£23.15

(exc. VAT)

£27.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.15

*price indicative

RS Stock No.:
717-408
Mfr. Part No.:
CT2799A-9-10
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Test Lead

Lead Length

10m

Colour

White

Test Lead Type

test lead extension reel

Current

12A

Voltage

1kV

Standards/Approvals

RoHS

Insulation Material

Silicone

Maximum Operating Temperature

180°C

Safety Category Voltage

1kV

Safety Category Level

CAT IV

Minimum Operating Temperature

-60°C

COO (Country of Origin):
TW
The CALTEST Test Lead Wire is a single conductor hook-up wire. This wire is MADE from silicon and is 10m long. It features bare copper conductor material and is available in white color.

RoHS compliant

Multi-layer

Durable and flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy