CALTEST Test Lead 12A, 1kV, Yellow, 10 m Lead Length

Subtotal (1 unit)*

£23.15

(exc. VAT)

£27.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.15

*price indicative

RS Stock No.:
717-397
Mfr. Part No.:
CT2799A-4-10
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Lead Length

10m

Product Type

Test Lead

Current

12A

Colour

Yellow

Test Lead Type

test lead extension reel

Voltage

1kV

Standards/Approvals

RoHS

Insulation Material

Silicone

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

180°C

Safety Category Voltage

1kV

Safety Category Level

CAT IV

COO (Country of Origin):
TW
The CALTEST Test Lead Wire is a single conductor hook-up wire. This wire is MADE from silicon and is 10m long. It features bare copper conductor material and is available in yellow color.

RoHS compliant

Multi-layer

Durable and flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy