Allen Bradley, 1492 Polyamide Marking Card for use with LMP3 DIN Rail

Subtotal (1 pack of 50 units)*

£12.10

(exc. VAT)

£14.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.242£12.10

*price indicative

RS Stock No.:
220-4590
Mfr. Part No.:
1492-MFLM
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Marking Card

Product Type

Support Plate

For Use With

LMP3 DIN Rail

Series

1492

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

ATEX

COO (Country of Origin):
RO
The Rockwell DIN Rail mounting adapter plate is the most sought after solution in the industry for mounting of the terminal blocks over.

Comes along with a complete catalogue with all the necessary information required

Supports most of the standard terminal blocks

Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy