Allen Bradley, 1492 Polyamide Custom Rail Assembly for use with DeviceNet, KwikLink
- RS Stock No.:
- 218-4966
- Mfr. Part No.:
- 1492-DN3TW
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£84.63
(exc. VAT)
£101.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.63 |
*price indicative
- RS Stock No.:
- 218-4966
- Mfr. Part No.:
- 1492-DN3TW
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Carrier Rail | |
| Accessory Type | Custom Rail Assembly | |
| For Use With | DeviceNet, KwikLink | |
| Series | 1492 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Carrier Rail | ||
Accessory Type Custom Rail Assembly | ||
For Use With DeviceNet, KwikLink | ||
Series 1492 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- MX
The Rockwell Automation custom terminal block rail assembly consisting of five terminal blocks, end anchors, and an end barrier, mounted on a 56mm strip of din rail. The din rail has provision for mounting this complete assembly to back plate, inside a suitable enclosure to be provided by the customer.
This assembly allows customers to connect their round devicenet media cable connections to a pre-configured terminal block assembly
Related links
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L3T1P
- Allen Bradley, 1492 Polyamide Hole Plug for use with Terminal Block
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-LAFB6
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-J4TW
- Allen Bradley, 1492 Polyamide Centre Jumper for use with Terminal Block
- Allen Bradley LMP3Q
- Allen Bradley, 1492 Polyamide Terminal Block End Barrier for use with Terminal Block
- Allen Bradley, 1492 Polyamide Centre Jumper for use with 1492-RFB4
