Allen Bradley, 1492 Polyamide Hole Plug for use with Terminal Block
- RS Stock No.:
- 220-2334
- Mfr. Part No.:
- 1492-PDEC1
- Brand:
- Allen Bradley
Subtotal (1 pack of 10 units)*
£13.64
(exc. VAT)
£16.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £1.364 | £13.64 |
*price indicative
- RS Stock No.:
- 220-2334
- Mfr. Part No.:
- 1492-PDEC1
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Terminal Cover | |
| Accessory Type | Hole Plug | |
| For Use With | Terminal Block | |
| Series | 1492 | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Terminal Cover | ||
Accessory Type Hole Plug | ||
For Use With Terminal Block | ||
Series 1492 | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- US
The Rockwell Automation hole plug used for hole size 0.38" dia.
High fault SCCR ratings
Certified to UL requirements
Standard product
Related links
- Allen Bradley, 1492 Polyamide Hole Plug for use with Terminal Block
- Allen Bradley, 1492 Polyamide Terminal Block End Barrier for use with Terminal Block
- Allen Bradley, 1492 Polyamide Centre Jumper for use with Terminal Block
- Allen Bradley, 1492 Polyamide 2 Pole Side Jumper for use with Terminal Block
- Allen Bradley, 1492 Polyamide Standoff Bracket for use with Terminal Block
- Allen Bradley, 1492 Polyamide Adhesive Strip for use with Terminal Block
- Allen Bradley, 1492 Polyamide End Barrier for use with Terminal Block
- Allen Bradley, 1492 Polyamide Terminal Block Jumpers for use with Terminal Block
