Allen Bradley, 1492 Polyamide 2 Pole Side Jumper for use with Terminal Block

Subtotal (1 pack of 10 units)*

£141.70

(exc. VAT)

£170.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£14.17£141.70

*price indicative

RS Stock No.:
220-4602
Mfr. Part No.:
1492-N21
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

2 Pole Side Jumper

Product Type

Jumper Bar

For Use With

Terminal Block

Series

1492

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

ATEX

COO (Country of Origin):
US
The Rockwell Jumper is an essential accessory to bypass and connect terminals directly. The product has 2 poles.

Comes along with a complete catalogue with all the necessary information required

Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy