Allen Bradley, 1492 Polyamide Marker Holder for use with Terminal Block
- RS Stock No.:
- 220-4630
- Mfr. Part No.:
- 1492-N901
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£115.65
(exc. VAT)
£138.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.313 | £115.65 |
*price indicative
- RS Stock No.:
- 220-4630
- Mfr. Part No.:
- 1492-N901
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Support | |
| Accessory Type | Marker Holder | |
| For Use With | Terminal Block | |
| Series | 1492 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Support | ||
Accessory Type Marker Holder | ||
For Use With Terminal Block | ||
Series 1492 | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- US
The Rockwell terminal block marking cards are the most preferred accessory to be used along with the terminal blocks for identification and easing the wiring of the terminal blocks.
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Related links
- Allen Bradley, 1492 Polyamide Marker Holder for use with Terminal Block
- Allen Bradley, 1492 Polyamide Marker Holder for use with 1492-CA
- Allen Bradley, 1492 Polyamide Marker Holder for use with 1492-H
- Allen Bradley, 1492 Polyamide End Barrier for use with Terminal Block
- Allen Bradley, 1492 Polyamide Label for use with Terminal Block
- Allen Bradley, 1492 Polyamide Mounting Foot for use with Terminal Block
- Allen Bradley, 1492 Polyamide 2 Pole Side Jumper for use with Terminal Block
- Allen Bradley, 1492 Polyamide Terminal Block End Barrier for use with Terminal Block
