Allen Bradley, 1492 Polyamide Marker Holder for use with Terminal Block
- RS Stock No.:
- 220-4631
- Mfr. Part No.:
- 1492-NBB3-1M
- Brand:
- Allen Bradley
Subtotal (1 pack of 5 units)*
£82.37
(exc. VAT)
£98.845
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £16.474 | £82.37 |
*price indicative
- RS Stock No.:
- 220-4631
- Mfr. Part No.:
- 1492-NBB3-1M
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Marker Holder | |
| Product Type | Terminal Block Accessory | |
| For Use With | Terminal Block | |
| Series | 1492 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Marker Holder | ||
Product Type Terminal Block Accessory | ||
For Use With Terminal Block | ||
Series 1492 | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Rockwell Bus Bar is the most sought after accessory in the industry to achieve best possible connection for grounding.
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Related links
- Allen Bradley, 1492 Polyamide Marker Holder for use with Terminal Block
- Allen Bradley, 1492 Polyamide Marker Holder for use with 1492-H
- Allen Bradley, 1492 Polyamide Marker Holder for use with 1492-CA
- Allen Bradley, 1492 Polyamide End Barrier for use with Terminal Block
- Allen Bradley, 1492 Polyamide Terminal Block End Barrier for use with Terminal Block
- Allen Bradley, 1492 Polyamide Hole Plug for use with Terminal Block
- Allen Bradley, 1492 Polyamide 2 Pole Side Jumper for use with Terminal Block
- Allen Bradley, 1492 Polyamide Mounting Foot for use with Terminal Block
