Allen Bradley, 1492 Polyamide End Anchor for use with AB-Rail
- RS Stock No.:
- 220-4624
- Mfr. Part No.:
- 1492-N47
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£221.20
(exc. VAT)
£265.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £4.424 | £221.20 |
*price indicative
- RS Stock No.:
- 220-4624
- Mfr. Part No.:
- 1492-N47
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | End Anchor | |
| Product Type | End Block | |
| For Use With | AB-Rail | |
| Series | 1492 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type End Anchor | ||
Product Type End Block | ||
For Use With AB-Rail | ||
Series 1492 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- US
The Rockwell A-B Rail end anchor is the most sought after accessory for supporting terminal blocks. The colour of the component is white.
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Related links
- Allen Bradley, 1492 Polyamide End Anchor for use with 1492-DR3
- Allen Bradley, 1492 Polyamide End Anchor for use with Terminal Block
- Allen Bradley, 1492 Polyamide End Anchor for use with 1492-P Series Terminal Blocks
- Allen Bradley 1492-DR4 1492-DR8 1492-DR6
- Allen Bradley 1492-DR4 1492-DR6 1492-DR8,
- Allen Bradley, 1492 Polyamide End Barrier for use with DIN Rail
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L3T1P
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L31P
