Allen Bradley, 1492 Polyamide End Anchor for use with 1492-DR3
- RS Stock No.:
- 218-4969
- Mfr. Part No.:
- 1492-EAJ15
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£76.40
(exc. VAT)
£91.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.528 | £76.40 |
*price indicative
- RS Stock No.:
- 218-4969
- Mfr. Part No.:
- 1492-EAJ15
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | End Anchor | |
| Product Type | End Fix | |
| For Use With | 1492-DR3 | |
| Series | 1492 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type End Anchor | ||
Product Type End Fix | ||
For Use With 1492-DR3 | ||
Series 1492 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Rockwell Automation end anchors and end retainers mount at both ends of a group of terminal blocks to add rigidity to the terminal assembly and prevent sliding along the rails.
End anchor for heavy duty din rail
End anchor dimensions are 8 x 27 x 27mm
Related links
- Allen Bradley, 1492 Polyamide End Anchor for use with Terminal Block
- Allen Bradley, 1492 Polyamide End Anchor for use with AB-Rail
- Allen Bradley, 1492 Polyamide End Anchor for use with 1492-P Series Terminal Blocks
- Allen Bradley 1492-DR4 1492-DR6 1492-DR8,
- Allen Bradley 1492-DR4 1492-DR8 1492-DR6
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L3T1P
- Allen Bradley LDG3P
- Allen Bradley LMP3Q
