Allen Bradley, 1492 Marking Card & Adhesive Labels for use with 1492-H Fuse Blocks, F, H1 Blocks, H2 Blocks, 1492-HM

Subtotal (1 unit)*

£7.87

(exc. VAT)

£9.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.87

*price indicative

RS Stock No.:
220-1919
Mfr. Part No.:
1492-ALHFB
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Label

Accessory Type

Marking Card & Adhesive Labels

For Use With

1492-H Fuse Blocks, F, H1 Blocks, H2 Blocks, 1492-HM Blocks, 1492-CA1, 1492-ER35 End Retainers, 1492-H1, 1492-C, CA2, CAM Blocks

Series

1492

Colour

Grey, Black

Standards/Approvals

IEC, CSA

Hazardous Area Certification

No

COO (Country of Origin):
US
The Rockwell, 1492 series, Terminal Block Accessories Adhesive Label Sheets, Label Sheet for 1492-H*.

Adhesive Marker Sheets

White background colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy