Allen Bradley 1492-H1 1492-H Series Grey, 4 → 0.05mm², Screw Termination
- RS Stock No.:
- 220-4262
- Mfr. Part No.:
- 1492-H1
- Brand:
- Allen Bradley
Subtotal (1 pack of 80 units)*
£360.00
(exc. VAT)
£432.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 80 + | £4.50 | £360.00 |
*price indicative
- RS Stock No.:
- 220-4262
- Mfr. Part No.:
- 1492-H1
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| Series | 1492-H | |
| American Wire Gauge | 30 → 12AWG | |
| Termination Method | Screw | |
| Cable CSA | 4 → 0.05mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
Series 1492-H | ||
American Wire Gauge 30 → 12AWG | ||
Termination Method Screw | ||
Cable CSA 4 → 0.05mm² | ||
Fused No | ||
- COO (Country of Origin):
- CN
The Rockwell Automation Terminal Block, Rail Mount has 1Pole 30A Screw with pressure plate.
Pressure Plate
Related links
- Allen Bradley 1492-H1BL 1492-H Series Black Screw Termination
- Allen Bradley 1492-H1G 1492-H Series Green Screw Termination
- Allen Bradley 1492-H1B 1492-H Series Blue Screw Termination
- Allen Bradley 1492-HM1GY 1492-H Series Grey, 4 → 0.05mm²
- Allen Bradley 1492-HM2 1492-H Series Grey, 4 → 0.05mm²
- Allen Bradley 1492-H7 1492-H Series Black Single-Level, Screw Termination
- Allen Bradley 1492-HM2V250 1492-H Series White, 4 → 0.05mm²
- Allen Bradley 1492-HM2D 1492-H Series White, 4 → 0.05mm²
