Allen Bradley 1492-H1G 1492-H Series Green, 4 → 0.05mm², Screw Termination
- RS Stock No.:
- 220-4265
- Mfr. Part No.:
- 1492-H1G
- Brand:
- Allen Bradley
Subtotal (1 pack of 80 units)*
£471.20
(exc. VAT)
£565.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 80 + | £5.89 | £471.20 |
*price indicative
- RS Stock No.:
- 220-4265
- Mfr. Part No.:
- 1492-H1G
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Green | |
| American Wire Gauge | 30 → 12AWG | |
| Series | 1492-H | |
| Termination Method | Screw | |
| Cable CSA | 4 → 0.05mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Green | ||
American Wire Gauge 30 → 12AWG | ||
Series 1492-H | ||
Termination Method Screw | ||
Cable CSA 4 → 0.05mm² | ||
Fused No | ||
- COO (Country of Origin):
- CN
The Rockwell Automation Terminal Block, Multi Rail Mount has 1-Pole, 30A, 600V, with 30 to 12 AWG Wire range.
Rail Mount
Related links
- Allen Bradley 1492-H1BL 1492-H Series Black Screw Termination
- Allen Bradley 1492-H1B 1492-H Series Blue Screw Termination
- Allen Bradley 1492-H1 1492-H Series Grey Screw Termination
- Allen Bradley 1492-HM1G 1492-H Series Green, 4 → 0.05mm²
- Allen Bradley 1492-H7 1492-H Series Black Single-Level, Screw Termination
- Allen Bradley 1492-HM3G 1492-H Series Green, 10 → 0.34mm²
- Allen Bradley 1492-HM2V250 1492-H Series White, 4 → 0.05mm²
- Allen Bradley 1492-HM2D 1492-H Series White, 4 → 0.05mm²
