Allen Bradley 1492-H7 1492-H Series Black, 4 → 0.05mm², Single-Level, Screw Termination
- RS Stock No.:
- 220-4270
- Mfr. Part No.:
- 1492-H7
- Brand:
- Allen Bradley
Subtotal (1 pack of 25 units)*
£232.60
(exc. VAT)
£279.125
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £9.304 | £232.60 |
*price indicative
- RS Stock No.:
- 220-4270
- Mfr. Part No.:
- 1492-H7
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Black | |
| Number of Levels | Single | |
| Series | 1492-H | |
| American Wire Gauge | 30 → 12AWG | |
| Termination Method | Screw | |
| Cable CSA | 4 → 0.05mm² | |
| Fused | No | |
| Current Rating | 15A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Black | ||
Number of Levels Single | ||
Series 1492-H | ||
American Wire Gauge 30 → 12AWG | ||
Termination Method Screw | ||
Cable CSA 4 → 0.05mm² | ||
Fused No | ||
Current Rating 15A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Rockwell Automation NEMA 1492-H7 Single Circuit Screw Type Isolating Terminal Block
Make your control cabinet safer and more efficient with the 1492-H7 Single Circuit Screw Type Isolation Terminal Block by Rockwell Automation.
The 1492-H7 module is a High-density Single Circuit Isolation Switch Block, in black. This handle-style screw-type block has IP2X finger-safe housing to minimise risk of electric shock, ensuring improved protection for your wiring system. The wire range is #30 - #12 AWG, 0.05...4mm². Maximum current is 15 A. This reliable terminal block has a housing temperature range of –40 to +105°C (–40 to +221°F ). The Rockwell Automation NEMA finger-safe terminal modules are compact and open style, with recessed terminals.
Features and Benefits:
• Backed-out screws
• Multi-rail mounting feet
• High-density and compact
• Recessed terminals
• Rail mounted
• UL component recognised, CSA certified, CE marked for use in the European Union
• Multi-rail mounting feet
• High-density and compact
• Recessed terminals
• Rail mounted
• UL component recognised, CSA certified, CE marked for use in the European Union
Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient power distribution. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.
What is a terminal block?
A terminal block is a modular component which secures two or more cables together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.
Related links
- Allen Bradley 1492-H1BL 1492-H Series Black Screw Termination
- Allen Bradley 1492-H1B 1492-H Series Blue Screw Termination
- Allen Bradley 1492-H1G 1492-H Series Green Screw Termination
- Allen Bradley 1492-H1 1492-H Series Grey Screw Termination
- Allen Bradley 1492-H6 1492-H Series Black, 4 → 0.05mm²
- Allen Bradley 1492-H5 1492-H Series Black, 4 → 0.05mm²
- Allen Bradley 1492-HM2V24 1492-H Series Black, 4 → 0.05mm²
- Allen Bradley 1492-HM2BL 1492-H Series Black, 4 → 0.05mm²
