Allen Bradley 1492-H1B 1492-H Series Blue, 4 → 0.05mm², Screw Termination

Subtotal (1 pack of 80 units)*

£468.80

(exc. VAT)

£562.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
80 +£5.86£468.80

*price indicative

RS Stock No.:
220-4263
Mfr. Part No.:
1492-H1B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Blue

Series

1492-H

American Wire Gauge

30 → 12AWG

Termination Method

Screw

Cable CSA

4 → 0.05mm²

Fused

No

COO (Country of Origin):
CN
The Rockwell Automation Terminal Block, Rail Mount has 1-Pole, 30A, 600V, with 30 to 12 AWG wire range.

Tubular Screw

Related links