Allen Bradley 1492-HM3G 1492-H Series Green, 10 → 0.34mm²

Subtotal (1 pack of 50 units)*

£330.00

(exc. VAT)

£396.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£6.60£330.00

*price indicative

RS Stock No.:
220-4307
Mfr. Part No.:
1492-HM3G
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Green

American Wire Gauge

22 → 8AWG

Series

1492-H

Cable CSA

10 → 0.34mm²

Fused

No

Voltage Rating

600 V

COO (Country of Origin):
CN
The Rockwell Automation Terminal Block, Multi Rail Mount has single circuit 55A 600 V with 22 to 8 AWG wire range.

Multi Rail Mount

Related links