Allen Bradley 1492-HM3 1492-H Series Grey, 10 → 0.34mm²
- RS Stock No.:
- 220-4303
- Mfr. Part No.:
- 1492-HM3
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£257.00
(exc. VAT)
£308.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £5.14 | £257.00 |
*price indicative
- RS Stock No.:
- 220-4303
- Mfr. Part No.:
- 1492-HM3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| American Wire Gauge | 22 → 8AWG | |
| Series | 1492-H | |
| Cable CSA | 10 → 0.34mm² | |
| Fused | No | |
| Voltage Rating | 600 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
American Wire Gauge 22 → 8AWG | ||
Series 1492-H | ||
Cable CSA 10 → 0.34mm² | ||
Fused No | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- CN
The Rockwell Automation Terminal Block, Multi Rail Mount has single circuit 55A 600 V with 22 to 8 AWG wire range.
Multi Rail Mount
Related links
- Allen Bradley 1492-HM3B 1492-H Series Blue, 10 → 0.34mm²
- Allen Bradley 1492-HM3BL 1492-H Series Black, 10 → 0.34mm²
- Allen Bradley 1492-HM3Y 1492-H Series Yellow, 10 → 0.34mm²
- Allen Bradley 1492-HM3G 1492-H Series Green, 10 → 0.34mm²
- Allen Bradley 1492-HM3RE 1492-H Series Red, 10 → 0.34mm²
- Allen Bradley 1492-HM1GY 1492-H Series Grey, 4 → 0.05mm²
- Allen Bradley 1492-HM2 1492-H Series Grey, 4 → 0.05mm²
- Allen Bradley 1492-H1 1492-H Series Grey Screw Termination
