Allen Bradley 1492-P Series End Plug for Use with DIN Rail Terminal Blocks

Subtotal (1 pack of 50 units)*

£53.55

(exc. VAT)

£64.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.071£53.55

*price indicative

RS Stock No.:
220-1887
Mfr. Part No.:
1492-P3ESTP
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Test Plug

Accessory Type

End Plug

Series

1492-P

For Use With

DIN Rail Terminal Blocks

Colour

Grey

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Rockwell Automation IEC terminal block plug having push in connection. It has length of 2.5mm.

Package quantity is 50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy