Allen Bradley, 1492 Side Jumper for use with for use with Terminal Blocks
- RS Stock No.:
- 220-2420
- Mfr. Part No.:
- 1492-SJMD5-12
- Brand:
- Allen Bradley
Subtotal (1 pack of 10 units)*
£24.90
(exc. VAT)
£29.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £2.49 | £24.90 |
*price indicative
- RS Stock No.:
- 220-2420
- Mfr. Part No.:
- 1492-SJMD5-12
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Side Jumper | |
| For Use With | Terminal Block | |
| Series | 1492 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Side Jumper | ||
For Use With Terminal Block | ||
Series 1492 | ||
- COO (Country of Origin):
- CH
The Rockwell Automation side jumper has 12 pole and grey colour. It is available in pack of 10 quantity.
IEC certified
Uninsulated
Uninsulated
Related links
- Allen Bradley, 1492 Plug-in Connection Block for use with for use with Terminal Blocks
- Allen Bradley 1492-H Series Screw Terminal 25A Screw Termination
- Allen Bradley 1492-H Series Screw Terminal 25A Screw Termination
- Allen Bradley 1492-H Series Screw Terminal 25A Screw Termination
- Allen Bradley, 1492 Hole Plug for use with for use with Terminal Blocks
- Allen Bradley, 1492 Test Plug for use with for use with Terminal Blocks
- Allen Bradley 1492 Series Screw Terminal 10A Screw Cage Termination
- Allen Bradley, 1492 Plate Plotter for use with for use with Terminal Blocks
