Allen Bradley, 1492 Plug-in Connection Block for use with for use with Terminal Blocks
- RS Stock No.:
- 220-2394
- Mfr. Part No.:
- 1492-QP5-12
- Brand:
- Allen Bradley
Subtotal (1 pack of 30 units)*
£153.30
(exc. VAT)
£183.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 30 + | £5.11 | £153.30 |
*price indicative
- RS Stock No.:
- 220-2394
- Mfr. Part No.:
- 1492-QP5-12
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Plug-in Connection Block | |
| For Use With | Terminal Block | |
| Series | 1492 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Plug-in Connection Block | ||
For Use With Terminal Block | ||
Series 1492 | ||
- COO (Country of Origin):
- DE
The Rockwell Automation plug-in connection block has 12 pole. It has black colour. It is available in package quantity of 50.
IEC certified
Related links
- Allen Bradley, 1492 Plug-in Connection Block for use with for use with Terminal Blocks
- Allen Bradley, 1492 Side Jumper for use with for use with Terminal Blocks
- Allen Bradley, 1492 Plug for use with for use with Terminal Blocks
- Allen Bradley, 1492 Plug-In Centre Jumper for use with 1492-L35
- Allen Bradley 1492-J3P Series Pluggable Terminal Block 20A Plug In Termination
- Allen Bradley L3P L3T LD3 LKD3 LTF3
- Allen Bradley, 1492 Plug-In Centre Jumper for use with 1492-L10
- Allen Bradley, 1492 Plug-In Centre Jumper for use with 1492-L16
